Sealey HSJ07 Hydraulic Scissor Jack 700kg

MPN
HSJ07
Brand
Sealey
EAN-13
5054630421570
Order Code
94-2221
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £74.21
10+ £70.42
50+ £68.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Scissor jack fitted with a hydraulic unit to provide the space-saving properties of a conventional scissor jack with the convenience of a trolley jack. The hydraulic unit greatly reduces the time and effort taken to raise a vehicle compared to a standard scissor jack. Suitable for the hobby user or as an emergency mobile jack. Includes one-piece pumping handle. Supplied in storage case to keep dirty jack away from contents of car boot.
  • Capacity: 700kg.
  • Min./Max. Height: 139/380mm.
  • Hydraulic scissor jack that is extremely efficient for its size.
  • Greatly reduces the time and effort taken compared to a standard scissor jack.
  • Suitable for the hobby user or as an emergency mobile jack.
  • Includes one-piece pumping handle.
  • Supplied in storage case to keep dirt away from contents of car boot.
  • Model No. HSJ07
Type Scissor Jack
Load Capacity 700kg
Capacity 700kg
Closed Length 382mm
Maximum Height 380mm
Minimum Height 139mm
Nett Weight 6.6kg

Reviews

Be the first to submit a review

Trustpilot