Sealey HSB0232 Hacksaw Blade 300mm HSS Bi-metal 32tpi Pack of 2

MPN
HSB0232
Brand
Sealey
EAN-13
5024209926720
Order Code
89-5347
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £2.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Flexible bi-metal HSS blades with superior performance on a wide range of materials.
  • 300mm Flexible bi-metal HSS blades.
  • Superior performance on a wide range of materials.
  • Pitch: 32tpi.
  • Pack of 2.
  • Model No. HSB0232

Model NoHSB0232
Length:300mm
Nett Weight:0.05Kg
Pack Qty:2
Tooth Pitch:32tpi

Blade Length 300mm
Quantity 2
Blade Material Bi-metal HSS
Length 300mm
Lifetime Warranty No
Nett Weight 0.05kg
Pack Qty 2
Teeth Per Inch 32
Tooth Pitch 32tpi

Reviews

Be the first to submit a review

Trustpilot