Sealey HRCHD Hose Reel Cart Heavy-Duty

Order Code:

94-0253

Brand: Sealey MPN: HRCHD EAN-13: 5054511658545
  • RoHS Compliant
  • Country of Origin: India
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £168.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

Lightweight and durable tubular steel design. Perfect for keeping longer water hoses neat and tidy. Includes a 1.8m leader hose with 3/4"BSP brass fittings. Can hold up to 120m of Ø13mm standard water hose or 50m of Ø19mm H/D hose (hose not included). Features a non-slip handle and a storage basket for frequently used tools. Fitted with easy rolling 10" puncture proof PU wheels and solid axle for rough terrain.
  • Lightweight and durable tubular steel design.
  • Perfect for keeping longer water hoses neat and tidy.
  • Includes a 1.8m leader hose with 3/4"BSP brass fittings.
  • Can hold up to 120m of Ø13mm standard water hose or 50m of Ø19mm H/D hose (hose not included).
  • Features a non-slip handle and a storage basket for frequently used tools.
  • Fitted with easy rolling 10" puncture proof PU wheels and solid axle for rough terrain.
  • Model No. HRCHD.
Type Hose cart
Nett Weight 18.5kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot