Sealey HP10 Triple Leg Hydraulic Puller 10tonne

MPN
HP10
Brand
Sealey
EAN-13
5054630555954
Order Code
89-4029
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £145.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Heavy-duty triple leg, heavy-duty triple leg 10 Tonne hydraulic puller. Suitable for pulling hubs, flanges, gears and bearings. Supplied with three 2-position puller legs. Supplied in storage case.
  • Heavy-duty triple leg, heavy-duty triple leg 10 Tonne hydraulic puller.
  • Suitable for pulling hubs, flanges, gears and bearings.
  • Supplied with three 2-position puller legs.
  • Supplied in storage case.
  • Model No. HP10

Model NoHP10
Nett Weight:10.50Kg
Contents:325mm Leg (x3), Triple Head, 10tonne Ram & Handle, 115mm Leg Connector (x6), Nut & Bolt (x6)

Type Triple leg puller
Contents 310mm Leg (x3), Triple Head, 10 Tonne Ram and Handle, 115mm Leg Connector (x6), Nut and Bolt (x6)
Nett Weight 7.2kg
Number of Hooks 3

Reviews

Be the first to submit a review

Trustpilot