Sealey HCJ0 Hi-Grip Hose Clips Zinc Plated Ø14-22mm Pack Of 30

MPN
HCJ0
Brand
Sealey
EAN-13
5051747993358
Order Code
84-9723
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £22.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

HI-GRIP® hose clips are capable of providing more grip than conventional hose clips. Manufactured in the UK to exceed BS5315 and kitemark approved. External pressed threads for smooth surface hose contact. Fully rounded edges protect the hose. Zinc plated to provide protection against corrosion.
  • HI-GRIP® hose clips are capable of providing more grip than conventional hose clips.
  • Manufactured in the UK to exceed BS5315 and kitemark approved.
  • External pressed threads for smooth surface hose contact.
  • Fully rounded edges protect the hose.
  • Zinc plated to provide protection against corrosion.
  • Size: Ø14-22mm.
  • Band Width: 12mm.
  • Pack of 30.
  • Model No. HCJ0
Type Hose clip
Size Ø14-22mm(5/8"-7/8")
Band Width 12mm
Lifetime Warranty No
Material Zinc plated
Nett Weight 0.66kg
Pack Qty 30

Reviews

Be the first to submit a review

Trustpilot