Sealey GNM21 Grease Nipple Straight 8 x 1.25mm Pack of 25

MPN
GNM21
Brand
Sealey
EAN-13
5054630430046
Order Code
84-0378
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £4.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Straight grease nipple with Metric thread.
  • Grease Nipple Type: Straight.
  • Thread Size: M8 x 1.25mm.
  • Thread Type: Metric.
  • Pack Qty: 25.
  • Model No. GNM21
Type Straight nipple
Nett Weight 0.08kg
Nipple Type Straight
Pack Qty 25
Quantity 25
Size 8 x 1.25mm
Thread Size M8 x 1.25mm
Thread Type Metric

Reviews

Be the first to submit a review

Trustpilot