Sealey GNI13 Grease Nipple 90° 1/4BSP Gas Pack of 25

MPN
GNI13
Brand
Sealey
EAN-13
5054630419614
Order Code
84-0359
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £13.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Angled grease nipple with Imperial thread.
  • Grease Nipple Type: Angled 90°.
  • Thread Size: 1/4""BSP.
  • Thread Type: Imperial.
  • Pack Qty: 25.
  • Model No. GNI13
Type Angled 90° nipple
Nett Weight 0.51kg
Nipple Type Angled 90°
Pack Qty 25
Quantity 25
Size 1/4in BSP
Thread Size 1/4"BSP
Thread Type Imperial

Reviews

Be the first to submit a review

Trustpilot