Sealey GGSF450 Rubber Delivery Hose - 4-Jaw Connector Flexible 450mm Quick Rel

MPN
GGSF450
Brand
Sealey
EAN-13
5054511012996
Order Code
84-0271
Country of Origin
India
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £12.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Flexible rubber snap-on extension with end hose. Supplied with 4-jaw grease gun end.
  • Flexible rubber snap-on extension with end hose.
  • Supplied with 4-jaw grease gun end.
  • Length: 450mm.
  • Thread Size: 1/8""BSP.
  • Model No. GGSF450
Type Rubber hose
Length 450mm
Nett Weight 0.19kg
Quantity 1
Size 450mm
Thread Size 1/8"BSP

Reviews

Be the first to submit a review

Trustpilot