Sealey GGSF300 Rubber Delivery Hose - 4-Jaw Connector Flexible 300mm Quick Rel

MPN
GGSF300
Brand
Sealey
EAN-13
5054511012989
Order Code
84-0270
Country of Origin
India
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Flexible rubber snap-on extension with end hose. Supplied with 4-jaw grease gun end.
  • Flexible rubber snap-on extension with end hose.
  • Supplied with 4-jaw grease gun end.
  • Length: 300mm.
  • Thread Size: 1/8""BSP.
  • Model No. GGSF300
Type Rubber hose
Length 300mm
Nett Weight 0.11kg
Quantity 1
Size 300mm
Thread Size 1/8"BSP

Reviews

Be the first to submit a review

Trustpilot