Sealey GGHE450 Rubber Delivery Hose - 4-Jaw Connector Flexible 450mm 1/8"BSP Gas

MPN
GGHE450
Brand
Sealey
EAN-13
5054511012934
Order Code
84-0269
Country of Origin
India
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Flexible rubber hose for manual grease guns. Not to be used on air operated grease guns.
  • Fitted with zinc plated male ends.
  • Supplied with 4-jaw grease gun end.
  • Burst Pressure: 10,000psi.
  • Length: 450mm.
  • Thread Size: 1/8""BSP.
  • Model No. GGHE450
Type Rubber hose
Length 450mm
Nett Weight 0.12kg
Quantity 1
Size 450mm
Thread Size 1/8"BSP

Reviews

Be the first to submit a review

Trustpilot