Sealey GGH450 Rubber Delivery Hose Flexible 450mm 1/8"BSP Gas

MPN
GGH450
Brand
Sealey
EAN-13
5054511012958
Order Code
84-0272
Country of Origin
India
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £6.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Flexible rubber hose for grease guns.
  • Flexible rubber hose for grease gun.
  • Length: 450mm.
  • Thread Size: 1/8""BSP.
  • Model No. GGH450
Type Rubber hose
Length 450mm
Nett Weight 0.08kg
Quantity 1
Size 450mm
Thread Size 1/8"BSP

Reviews

Be the first to submit a review

Trustpilot