Sealey GDM1630FR Radial Pillar Drill Floor 5-speed 1630mm Height 550W/230V

MPN
GDM1630FR
Brand
Sealey
EAN-13
5024209116817
Order Code
89-1780
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £458.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Heavy-duty construction. Safety devices fitted include a no-volt release switch and pulley cover cut-out microswitch. Radial feature allows off-table drilling and angle drilling. Features a maximum throat depth of 420mm. Radial arm controlled by rack and pinion assembly allowing fine positioning of drill bit. Mortise attachment available, order Model No. MA10. Also available as floor standing type - Model No. GDM1630FR.
  • 16mm(5/8"") Capacity chuck, MT2.
  • Fitted with no-load voltage switch and locking cover to prevent accidental starting.
  • Height: 1620mm.
  • Spindle Centre to Column - Max: 420mm.
  • Motor Power: 550W.
  • Column Diameter: 70mm.
  • Spindle Travel: 80mm.
  • Weight: 59kg.
  • Model No. GDM1630FR
Voltage 230V
Type Floor Pillar Drill
Power 550W
Chuck Size 16mm
Speed Settings 5
Base Size 420 x 250mm
Collar Diameter Ø60mm
Column Diameter Ø70mm
Drilling Capacity (Chuck Size) 16mm
Height 1.63m
Lifetime Warranty No
Maximum Distance Spindle to Base 1280mm
Maximum Distance Spindle to Table 830mm
Motor Power 550W
Nett Weight 59kg
Number of Speeds 5
Optional Accessories GDMX/KC - Keyless Pillar Drill Chuck 16mm
Overall Height 1620mm
Radial Arm Travel 285mm
Speed Range 500-2450rpm
Spindle Centre to Column 420mm
Spindle Nose Taper MT2
Spindle Travel 80mm
Supply 230
Swing 840mm
Working Base Surface Size 210 x 190mm
Working Table Surface Size Ø310mm

Reviews

Be the first to submit a review

Trustpilot