Sealey FWA1630 Flat Washer M16 x 30mm Form A Zinc DIN 125 Pack of 50

MPN
FWA1630
Brand
Sealey
EAN-13
5054511047578
Order Code
84-1842
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £4.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Form A Metric flat washer with standard diameter and thickness. Manufactured to DIN 125. Supplied in resealable bag.
  • Form A Metric flat washer.
  • Standard diameter and thickness.
  • Supplied in resealable bag.
  • Manufactured to DIN 125.
  • Pack of 50.
  • Model No. FWA1630
Type Form A
Inside Diameter M16
Finish Zinc Plated
Material Steel
Pack Quantity 50
Lifetime Warranty No
Nett Weight 0.48kg
Pack Qty 50
Size M16 x 30mm

Reviews

Be the first to submit a review

Trustpilot