Sealey FW8040ASS 80 x 40mm Abrasive Flap Wheel on 6mm Shaft Assorted Grit - PK 5

MPN
FW8040ASS
Brand
Sealey
EAN-13
5054630338618
Order Code
94-5932
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £17.00 £9.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Aluminium oxide abrasive flap wheel with Ø6mm shaft. Suitable for use with power drills. Supplied in pack of five. Pack includes 40Grit (x1), 60Grit (x2) and 80Grit (x2).
  • Aluminium oxide abrasive flap wheel with Ø6mm shaft.
  • Suitable for use with power drills.
  • Supplied in pack of five.
  • Ø80 x 40mm.
  • Pack includes 40Grit (x1), 60Grit (x2) and 80Grit (x2).
  • Model no. FW8040ASS
Width 40mm
Bore Size Ø6mm
Diameter 80mm
Grit 40Grit (x1), 60Grit (x2), 80Grit (x2)
Nett Weight 0.89kg
Shaft Diameter Ø6mm
Wheel Size Ø80mm
Wheel Width 40mm

Reviews

Be the first to submit a review

Trustpilot