Sealey FW8040605 80 x 40mm Abrasive Flap Wheel on 6mm Shaft 60Grit - Pack of 5

MPN
FW8040605
Brand
Sealey
EAN-13
5054630338601
Order Code
94-5930
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Aluminium oxide abrasive flap wheel ideal for finishing curved and intricate metal surfaces. Supplied in pack of 5.
  • Aluminium oxide abrasive flap wheel with Ø6mm shaft.
  • Suitable for use with power drills.
  • Supplied in pack of 5.
  • Ø80 x 40mm.
  • 60Grit.
  • Max. rpm: 9,554.
  • Max. Operating Speed: 40m/s.
  • Model No. FW8040605
Width 40mm
Bore Size Ø6mm
Diameter 80mm
Grit 60
Nett Weight 0.87kg
Shaft Diameter Ø6mm
Wheel Size Ø80mm
Wheel Width 40mm

Reviews

Be the first to submit a review

Trustpilot