Sealey FW5025ASS 50 x 25mm Abrasive Flap Wheel on 6mm Shaft Assorted Grit - PK 5

MPN
FW5025ASS
Brand
Sealey
EAN-13
5054630101687
Order Code
94-5924
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Aluminium oxide abrasive flap wheels with Ø6mm shaft. Suitable for use with power drills. Supplied in pack of five. Pack includes 40Grit (x1), 60Grit (x2) and 80Grit (x2).
  • Aluminium oxide abrasive flap wheels with Ø6mm shaft.
  • Suitable for use with power drills.
  • Supplied in pack of five.
  • Ø50 x 25mm.
  • Pack includes 40Grit (x1), 60Grit (x2) and 80Grit (x2).
  • Model no. FW5025ASS
Width 25mm
Bore Size Ø6mm
Diameter 50mm
Grit 40Grit (x1), 60Grit (x2), 80Grit (x2)
Nett Weight 0.25kg
Shaft Diameter Ø6mm
Wheel Size Ø50mm
Wheel Width 25mm

Reviews

Be the first to submit a review

Trustpilot