Sealey FTC500COMBO Fuel Tank Cradle & 500kg Transmission Jack Combo

MPN
FTC500COMBO
Brand
Sealey
EAN-13
5054630284090
Order Code
94-5903
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £927.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Package Includes: 500TTJ - 500kg Vertical Telescopic Transmission Jack. FTC01 - Fuel Tank Cradle Adaptor for TTJ Transmission Jacks. This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
    Package Includes:
  • 500TTJ - 500kg Vertical Telescopic Transmission Jack
  • FTC01 - Fuel Tank Cradle Adaptor for TTJ Transmission Jacks
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Model No. FTC500COMBO
Type Fuel tank Cradle & Transmission Jack Kit
Load Capacity 565kg
Capacity 500TTJ - 500kg and FTC01 - 565kg
Fixed/Adjustable Saddle Adjustable
Maximum Saddle Height 1875mm
Minimum Saddle Height 890mm
Nett Weight 97.5kg
Optional Accessories N/A
Pump Strokes to Maximum Height N/A
Ram Extensions 2
Saddle Adjustment - Left-to-Right 65mm
Saddle Tilt - Backward 22°
Saddle Tilt - Forward 28°

Reviews

Be the first to submit a review

Trustpilot