Sealey FT3EBF Polypropylene Floor Tile Edge 400 x 60mm Black Female - Pack of 6

MPN
FT3EBF
Brand
Sealey
EAN-13
5054511685954
Order Code
94-0235
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Female buckle edging for Sealey polypropylene floor tiles.
  • Female buckle edging for Sealey polypropylene floor tiles.
  • Model No. FT3EBF
Type Polypropylene Floor Tile Edging
Floor Coverage n/a
Nett Weight 0.6kg
Pack Qty 6
Thickness of Wear Layer 0.5mm
Tile Size 400 x 60mm
Tile Thickness 18mm

Reviews

Be the first to submit a review

Trustpilot