Sealey FT3 Series Polypropylene Floor Tile Range

Sealey Brand: Sealey
Heavy-duty floor tiles made from 100% polypropylene ideal for customising any garage or workshop environment. Tiles click together easily without the need for tools. Treadplate finish provides an anti-slip and durable surface. Floor tiles sold in a pack of nine, covering 1.44m². Edging and corner pieces sold separately.
Description Image Product Buy Pricing (Ex VAT) Type Floor Coverage Nett Weight Pack Qty Tile Size Thickness of Wear Layer Tile Thickness
Sealey FT3B Polypropylene Floor Tile 400 x 400mm - Black Treadplate - Pack of 9
Sealey FT3B Polypropylene Floor Tile 400 x 400mm - Black Treadplate - Pack of 9
Standard range
Order code: 94-0230
MPN: FT3B

Despatched within 2 working days - 100 in stock
1+ £48.00
Price per unit Ex VAT
Black Treadplate Finish 1.44m² 5.58kg 9 400 x 400mm 0.5mm 18mm
Sealey FT3CB Polypropylene Floor Tile Corners 60 x 60mm Black - Pack of 4
Sealey FT3CB Polypropylene Floor Tile Corners 60 x 60mm Black - Pack of 4
Standard range
Order code: 94-0232
MPN: FT3CB

Despatched within 2 working days - 50 in stock
1+ £2.30
Price per unit Ex VAT
Polypropylene Floor Tile Corners n/a 0.06kg 4 60 x 60mm 0.5mm 18mm
Sealey FT3EBF Polypropylene Floor Tile Edge 400 x 60mm Black Female - Pack of 6
Sealey FT3EBF Polypropylene Floor Tile Edge 400 x 60mm Black Female - Pack of 6
Standard range
Order code: 94-0235
MPN: FT3EBF

Despatched within 2 working days - 100 in stock
1+ £9.35
Price per unit Ex VAT
Polypropylene Floor Tile Edging n/a 0.6kg 6 400 x 60mm 0.5mm 18mm
Sealey FT3EBM Polypropylene Floor Tile Edge 400 x 60mm Black Male - Pack of 6
Sealey FT3EBM Polypropylene Floor Tile Edge 400 x 60mm Black Male - Pack of 6
Standard range
Order code: 94-0236
MPN: FT3EBM

Despatched within 2 working days - 100 in stock
1+ £9.35
Price per unit Ex VAT
Polypropylene Floor Tile Edging n/a 0.6kg 6 400 x 60mm 0.5mm 18mm
Sealey FT3ERM Polypropylene Floor Tile Edge 400 x 60mm Red Male - Pack of 6
Sealey FT3ERM Polypropylene Floor Tile Edge 400 x 60mm Red Male - Pack of 6
Standard range
Order code: 94-0238
MPN: FT3ERM

Despatched within 2 working days - 50 in stock
1+ £9.31
Price per unit Ex VAT
Polypropylene Floor Tile Edging n/a 0.6kg 6 400 x 60mm 0.5mm 18mm
Sealey FT3G Polypropylene Floor Tile 400 x 400mm - Grey Treadplate - Pack of 9
Sealey FT3G Polypropylene Floor Tile 400 x 400mm - Grey Treadplate - Pack of 9
Standard range
Order code: 94-0241
MPN: FT3G

Despatched within 2 working days - 100 in stock
1+ £60.00
Price per unit Ex VAT
Grey Treadplate Finish 1.44m² 5.58kg 9 400 x 400mm 0.5mm 18mm

Trustpilot