Sealey FT1S Vinyl Floor Tile with Peel & Stick Backing - Silver Treadplate Pk 16

MPN
FT1S
Brand
Sealey
EAN-13
5054511164565
Order Code
94-3142
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Silver Coin Finish Silver Treadplate Finish
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £91.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Stylish vinyl floor tiles ideal for any garage or workshop environment. Tiles are quick and simple to install with a peel and stick backing, no need for any additional adhesive. Provides an anti-slip surface which is durable, flame-resistant and water-resistant. Fibreglass reinforced with a 0.5mm wear layer and a UV coating. Supplied in a pack of 16 with a silver treadplate finish.
  • Stylish vinyl floor tiles ideal for any garage or workshop environment.
  • Tiles are quick and simple to install with a peel and stick backing, no need for any additional adhesive.
  • Provides an anti-slip surface which is durable, flame-resistant and water-resistant.
  • Fibreglass reinforced with a 0.5mm wear layer and a UV coating.
  • Supplied in a pack of 16, covering 3.34m².
  • Model No. FT1S
Type Silver Treadplate Finish
Floor Coverage 3.34m²
Nett Weight 16.96kg
Pack Qty 16
Thickness of Wear Layer 0.5mm
Tile Size 457.2 x 457.2mm
Tile Thickness 3mm

Reviews

Be the first to submit a review

Trustpilot