Sealey FT1B Vinyl Floor Tile with Peel & Stick Backing - Blue Treadplate Pk 16

Sealey Brand: Sealey
Stylish vinyl floor tiles ideal for any garage or workshop environment. Tiles are quick and simple to install with a peel and stick backing, no need for any additional adhesive. Provides an anti-slip surface which is durable, flame resistant and water resistant. Fibreglass reinforced with a 0.5mm wear layer and a UV coating. Supplied in a pack of 16 with a blue treadplate finish.
Description Image Product Buy Pricing (Ex VAT) Type Floor Coverage Nett Weight Pack Qty Thickness of Wear Layer Tile Size Tile Thickness
Sealey FT1S Vinyl Floor Tile with Peel & Stick Backing - Silver Treadplate Pk 16
Sealey FT1S Vinyl Floor Tile with Peel & Stick Backing - Silver Treadplate Pk 16
Standard range
Order code: 94-3142
MPN: FT1S

Despatched within 2 working days - 100 in stock
1+ £91.00
Price per unit Ex VAT
Silver Treadplate Finish 3.34m² 16.96kg 16 0.5mm 457.2 x 457.2mm 3mm
Sealey FT2S Vinyl Floor Tile with Peel & Stick Backing - Silver Coin Pack of 16
Sealey FT2S Vinyl Floor Tile with Peel & Stick Backing - Silver Coin Pack of 16
Standard range
Order code: 94-3144
MPN: FT2S

Despatched within 2 working days - 100 in stock
1+ £87.00
Price per unit Ex VAT
Silver Coin Finish 3.34m² 16.96kg 16 0.5mm 457.2 x 457.2mm 3mm

Trustpilot