Sealey FSW80 Floor Sweeper 800mm

MPN
FSW80
Brand
Sealey
EAN-13
5051747635111
Order Code
89-8253
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £240.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Suitable for maintaining any hard floor and ideal for removing dirt, dust and debris from large surface areas. Features 4-brush system with two side brushes and two further brushes set underneath the unit to easily lift debris into the hopper. Fitted with tubular handle and adjustable castor wheel that raises the sweeper 20mm enabling larger pieces of debris to be swept up.
  • Suitable for maintaining any hard floor and ideal for removing dirt, dust and debris from large surface areas.
  • Features 4-brush system with two side brushes and two further brushes set underneath the unit to easily lift debris into the hopper.
  • Fitted with tubular handle and adjustable castor wheel that raises the sweeper 20mm enabling larger pieces of debris to be swept up.
  • Model No. FSW80
Type Floor sweeper
Hopper Capacity 40L
Nett Weight 12.33kg
Operating Width 800mm

Reviews

Be the first to submit a review

Trustpilot