Sealey Floor Sweepers

Sealey Brand: Sealey

Suitable for maintaining any hard floor and ideal for removing dirt, dust and debris from large surface areas. Features 4-brush system with two side brushes and two further brushes set underneath the unit to easily lift debris into the hopper. Fitted with tubular handle and adjustable castor wheel that raises the sweeper 20mm enabling larger pieces of debris to be swept up.

  • Suitable for maintaining any hard floor and ideal for removing dirt, dust and debris from large surface areas.
  • Features 4-brush system with two side brushes and two further brushes set underneath the unit to easily lift debris into the hopper.
  • Fitted with tubular handle and adjustable castor wheel that raises the sweeper 20mm enabling larger pieces of debris to be swept up.
Description Image Product Buy Pricing (Ex VAT) Hopper Capacity Nett Weight Operating Width Type
Sealey FSW80 Floor Sweeper 800mm
Sealey FSW80 Floor Sweeper 800mm
Standard range
Order code: 89-8253
MPN: FSW80

Despatched within 2 working days - 50 in stock
1+ £240.04
Price per unit Ex VAT
40L 12.33kg 800mm Floor sweeper
Sealey FSW70 Floor Sweeper 700mm
Sealey FSW70 Floor Sweeper 700mm
Standard range
Order code: 89-8254
MPN: FSW70

Despatched within 2 working days - 20 in stock
1+ £156.72
Price per unit Ex VAT
20L 9.2kg 650mm Floor sweeper

Trustpilot