Sealey FSO5 Compressor Oil Fully Synthetic 5ltr

MPN
FSO5
Brand
Sealey
EAN-13
5051747572393
Order Code
89-7748
Country of Origin
United Kingdom
  • Quickly find another product in this range by Volume:

    1L 5L
View Full Product Range (2)
Qty Was Unit Price (Inc VAT)
1+ £144.00 £134.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 2 working days

Top grade fully Synthetic oil suitable for Sealey and other leading brands of compressor. Supplied in 5 litre container. Ideal for Belt Drive Compressors especially to aid start up in cold conditions.

Model NoFSO5
Grade:ISO100
Lowest Operating Temperature:-35³C
Nett Weight:4.03Kg
Pack Qty:1
Size:5L

Type Compressor oil
Lifetime Warranty No
Volume 5L

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot