Sealey FSO1S Compressor Oil Fully Synthetic 1ltr

MPN
FSO1S
Brand
Sealey
EAN-13
5051747572386
Order Code
89-7747
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £40.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Top grade fully Synthetic oil suitable for Sealey and other leading brands of compressor. Polyalphaolefin (PAO) based. Supplied in 1 litre container. Ideal for Belt Drive Compressors especially to aid start-up in cold conditions.
  • Top grade fully synthetic oil suitable for Sealey and other leading brands of compressor.
  • Ideal for Belt Drive Compressors especially to aid start-up in cold conditions.
  • Polyalphaolefin (PAO) based.
  • Supplied in 1 litre container.
  • Grade: ISO100.
  • Model No. FSO1S



Type Compressor oil
Grade ISO100
Lifetime Warranty No
Lowest Operating Temperature -35³C
Nett Weight 0.83kg
Pack Qty 1
Size 1L
Volume 1L

Reviews

Be the first to submit a review

Trustpilot