Sealey FPSFC Fork Cradle Supports for Front Paddock Stands

MPN
FPSFC
Brand
Sealey
EAN-13
5054511791853
Order Code
94-0229
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Optional fork cradle support for Model No. FPS1KD. Designed to cradle and lift the front forks of a motorcycle for cleaning and storage. Yellow phosphate finish for added corrosion resistance. For safety always ensure that the rear of the bike is supported securely prior to lifting the front end of the motorcycle.
  • Optional fork cradle support for Model No. FPS1KD.
  • Designed to cradle and lift the front forks of a motorcycle for cleaning and storage.
  • Yellow phosphate finish for added corrosion resistance.
  • For safety always ensure that the rear of the bike is supported securely prior to lifting the front end of the motorcycle.
  • Model No. FPSFC
Type Fork Cradle Supports
Length 190mm
Nett Weight 1.215kg
Quantity 2

Reviews

Be the first to submit a review

Trustpilot