Sealey FP8D Single Barrel Digital Foot Pump

MPN
FP8D
Brand
Sealey
EAN-13
5054630539718
Order Code
43-4705
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Steel framed foot pump with Ø54 x 116mm barrel. Digital gauge calibrated in psi, bar and kPa ranging from 0-140psi and 0-10bar. Large LCD screen with easy-to-read display. Fitted with 685mm flexible hose length with locking connector. Anti-slip rubber feet for control and safety locks for security.
  • Steel framed foot pump with Ø54 x 116mm barrel.
  • Digital gauge calibrated in psi, bar and kPa ranging from 0-140psi and 0-9bar.
  • Large LCD screen with easy-to-read display.
  • Fitted with 685mm flexible hose length with locking connector.
  • Fitted with safety locks for security.
  • Anti-slip rubber feet for control.
  • Model No. FP8D
Type Foot pump
Accuracy ±0.8%
Battery CR2032 (Supplied)
Battery Run Time continuous working time: 20 hours
Max. Output Pressure 140psi
Nett Weight 1.54kg
Pressure Units bar, psi, kpa
Range 0-9bar(0-140psi)

Reviews

Be the first to submit a review

Trustpilot