Sealey FSW70 Floor Sweeper 700mm

MPN
FSW70
Brand
Sealey
EAN-13
5054630389634
Order Code
89-8254
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £156.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

3-Brush system with two large disc brushes, paired with a large cylindrical brush for maximum cleaning efficiency. Suitable for maintaining any hard floor, ideal for removing dirt, dust and debris from large surface areas. Adjustable height tubular handle with easy to adjust angle to best suit the user. Built-in carry handle for easy transportation. Large 20L waste collection bin is easy to remove and empty.
  • 3-Brush system with two large disc brushes, paired with a large cylindrical brush for maximum cleaning efficiency.
  • Suitable for maintaining any hard floor, ideal for removing dirt, dust and debris from large surface areas.
  • Adjustable height tubular handle with easy to adjust angle to best suit the user.
  • Built-in carry handle for easy transportation.
  • Large 20L waste collection bin is easy to remove and empty.
  • Model No. FSW70
Type Floor sweeper
Hopper Capacity 20L
Nett Weight 9.2kg
Operating Width 650mm

Reviews

Be the first to submit a review

Trustpilot