Sealey FJ48 Farm Jack 1200mm 3000kg Capacity

MPN
FJ48
Brand
Sealey
EAN-13
5054630189135
Order Code
89-1765
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £114.63 £106.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty, cast steel, lever-ratchet operated jack with reversible ratchet mechanism enabling it to be used for lifting or lowering. Versatile and lightweight unit, suitable for pulling tree stumps and tensioning fences as well as a positioning aid for heavy machinery. Upper jaw is adjustable on beam, allowing jack to be used as a clamp.
  • Min./Max. Height: 115/1030mm.
  • Heavy-duty, cast steel, lever-ratchet operated jack with 1200mm beam.
  • Reversible ratchet mechanism enables jack to be used for lifting or lowering.
  • Upper jaw is adjustable on beam, allowing jack to be used as a clamp.
  • Versatile and lightweight unit, suitable for pulling tree stumps and tensioning fences.
  • Model No. FJ48
Type Ratchet Jack
Load Capacity 3tonne
Finish Powder Coated
Footplate Dimensions 180 x 100mm
Max Jack Load @ 1040-1330mm Lift N/A
Max. height 1030mm
Maximum Pull Load Max. Clamp Load 340kg
Maximum Pull Load Max. Height 1030mm
Maximum Pull Load Max. Jack Load 2tonne
Maximum Pull Load Min. Height 125mm
Maximum Pull Load Min. Lowering Load 50kg
Min. Height 125mm
Min./Max. Height 125/1030mm
Nett Weight 14kg
Overall Height 1230mm

Reviews

Be the first to submit a review

Trustpilot