Sealey FH01 Forklift Lifting Hoist 1000kg Capacity

MPN
FH01
Brand
Sealey
EAN-13
5051747863651
Order Code
89-9388
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £174.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Manufactured from heavy-duty steel for added strength. Easily converts a forklift into a mobile crane. Fitted with opening hook for use with multiple attachments. Safely secures to forklift using two heavy-duty thumb screws.
  • Manufactured from heavy-duty steel for added strength.
  • Easily converts a forklift into a mobile crane.
  • Fitted with opening hook for use with multiple attachments.
  • Safely secures to forklift using 2 heavy-duty thumb screws.
  • Fork Opening: 250mm.
  • Fork Size: 140 x 65mm.
  • Overall Size: 440 x 120 x 160mm.
  • Model No. FH01
Type Accessory
Load Capacity 1tonne
Capacity 1000kg
Fork Opening 250mm
Fork Size 140 x 65mm
Nett Weight 14kg
Size (W x D x H) 440 x 120 x 160mm

Reviews

Be the first to submit a review

Trustpilot