Sealey FFD5 Felt Flap Disc Ø115mm Ø22mm Bore - Pack of 5

MPN
FFD5
Brand
Sealey
EAN-13
5054630466793
Order Code
43-4417
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £11.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Felt flap disc designed for polishing surfaces to achieve a high gloss or mirror finish. For use on stainless steel, aluminium, non-ferrous metals, and stone. Designed for use with Sealey and other leading brands of angle grinders. Manufactured from premium quality felt for a long lasting life span. Compressed felt has a high level of durability, with a reinforced fiberglass backing pad to aid with high pressure to absorb vibration and to stay balanced for smooth buffing. Flap layered design created for better heat dissipation during application.
  • Felt flap disc designed for polishing surfaces to achieve a high gloss or mirror finish.
  • For use on stainless steel, aluminium, non-ferrous metals and stone.
  • Designed for use with Sealey and other leading brands of angle grinders.
  • Manufactured from premium quality felt for a long lasting life span.
  • Compressed felt has a high level of durability, with a reinforced fiberglass backing pad to aid with high pressure to absorb vibration and to stay balanced for smooth buffing.
  • Flap layered design created for better heat dissipation during application.
  • Size/Bore: Ø115/Ø22mm.
  • Pack of 5.
  • Model No. FFD5
Type Flap Disc
Diameter Ø115mm
Bore Size 22mm
Quantity 5
Bore Ø22mm
Disc Size Ø115mm
Nett Weight 0.300kg

Reviews

Be the first to submit a review

Trustpilot