Sealey FDT4 Heavy-Duty Folding Composite Trestle

MPN
FDT4
Brand
Sealey
EAN-13
5051747783171
Order Code
89-9127
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from 30mm thick heavy-duty composite material, with ribbed rubber feet for added stability. Ideal for supporting large workpieces when cutting, drilling and sawing. Rubber ring anti-slip grips for added workpiece stability. Four composite hooks, two either side, allow for work material to be positioned to enable quick and easy-access. Fully collapsible for easy storage and transportation.
  • Manufactured from 30mm thick heavy-duty composite material, with ribbed rubber feet for added stability.
  • Ideal for supporting large workpieces when cutting, drilling and sawing.
  • Rubber ring anti-slip grips for added workpiece stability.
  • Four composite hooks, two either side, allow for work material to be positioned.
  • Fully collapsible for easy storage and transportation.
  • Folded (W x D x H): 690 x 60 x 840mm.
  • Unfolded (W x D x H): 690 x 520 x 810mm.
  • Model No. FDT4
Type Trestle
Capacity 350kg per Pair*
Folded (W x D x H) 690 x 60 x 840mm
Lifetime Warranty No
Nett Weight 4.28kg
Note *Sold singly
Size 690 x 520 x 810mm
Unfolded (W x D x H) 690 x 520 x 810mm

Reviews

Be the first to submit a review

Trustpilot