Sealey FD12580 Flap Disc Zirconium Ø125mm 22mm Bore 80grit

MPN
FD12580
Brand
Sealey
EAN-13
5054630083860
Order Code
89-6362
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £3.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Zirconium flap disc for descaling, rust removal, weld preparation, weld cleaning and general surface preparation. More durable than aluminium oxide flap discs. Abrasive flaps are attached to rigid disc with epoxy adhesive - does not require backing pad. Depressed centre disc suitable for electric and air tools.
  • Zirconium flap disc for descaling, rust removal, weld preparation, weld cleaning and general surface preparation.
  • More durable than aluminium oxide flap discs.
  • Abrasive flaps attached to rigid disc with epoxy adhesive - does not require backing pad.
  • Depressed centre disc suitable for electric and air tools.
  • Size/Bore: Ø125/22mm.
  • Model No. FD12580
Type Flap disc
Bore Ø22mm
Disc Size Ø125mm
Grit 80
Maximum RPM 12200
Nett Weight 0.075kg

Reviews

Be the first to submit a review

Trustpilot