Sealey FD125120 Flap Disc Zirconium Ø125mm Ø22mm Bore 120Grit

MPN
FD125120
Brand
Sealey
EAN-13
5054630030215
Order Code
94-4755
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Zirconium flap disc for descaling, rust removal, weld preparation, weld cleaning and general surface preparation. More durable than normal sanding discs. Abrasive flaps are attached to rigid disc with epoxy adhesive - does not require backing pad. Depressed centre disc suitable for electric and air tools.
  • Zirconium flap disc for descaling, rust removal, weld preparation, weld cleaning and general surface preparation.
  • More durable than normal sanding discs.
  • Abrasive flaps attached to rigid disc with epoxy adhesive - does not require backing pad.
  • Depressed centre disc suitable for electric and air tools.
  • Size/Bore: Ø125/22mm.
  • Model No. FD125120
Type Flap Disc
Diameter Ø125mm
Bore Size 22mm
Quantity 1
Bore Ø22mm
Disc Size Ø125mm
Grit 120
Maximum RPM 12200rpm
Maximum Speed 80m/s
Nett Weight 0.067kg

Reviews

Be the first to submit a review

Trustpilot