Sealey FD115MIXDB Assorted Grit Flap Discs Zirconium Ø115mm Ø22mm Bo

MPN
FD115MIXDB
Brand
Sealey
EAN-13
5054630443268
Order Code
43-4579
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £176.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Zirconium flap discs for descaling, rust removal, weld preparation, weld cleaning and general surface preparation. More durable than normal sanding discs. Display box contains three different levels of abrasion, for assorted applications and finishes. Abrasive flaps are attached to rigid disc with epoxy adhesive - does not require backing pad. Depressed centre discs suitable for electric and air tools.
  • Zirconium flap discs for descaling, rust removal, weld preparation, weld cleaning and general surface preparation.
  • More durable than normal sanding discs.
  • Display box contains three different levels of abrasion, for assorted applications and finishes.
  • Abrasive flaps are attached to rigid disc with epoxy adhesive - does not require backing pad.
  • Depressed centre discs suitable for electric and air tools.
  • Size/Bore: Ø115/Ø22mm.
  • Contents: 20 x 40G, 20 x 60G, 20 x 80G.
  • Model No. FD115MIXDB
Type Flap Disc
Diameter Ø115mm
Bore Size 22mm
Quantity 60
Bore Ø22mm
Disc Size Ø115mm
Grit Assorted
Nett Weight 4.6kg

Reviews

Be the first to submit a review

Trustpilot