Sealey FD115MIX Assorted Grit Flap Discs Zirconium Ø115mm Ø22mm Bore PK10

MPN
FD115MIX
Brand
Sealey
EAN-13
5054630027666
Order Code
94-4754
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Zirconium flap discs for descaling, rust removal, weld preparation, weld cleaning and general surface preparation. More durable than normal sanding discs. Pack contains four different levels of abrasion, for assorted applications and finishes. Abrasive flaps are attached to rigid disc with epoxy adhesive - does not require backing pad. Depressed centre discs suitable for electric and air tools.
  • Zirconium flap discs for descaling, rust removal, weld preparation, weld cleaning and general surface preparation.
  • More durable than normal sanding discs.
  • Pack contains four different levels of abrasion, for assorted applications and finishes.
  • Abrasive flaps are attached to rigid disc with epoxy adhesive - does not require backing pad.
  • Depressed centre discs suitable for electric and air tools.
  • Size/Bore: Ø115/Ø22mm.
  • Contents: 40G (x3), 60G (x4), 80G (x2), 120G (x1).
  • Model No. FD115MIX
Type Flap Disc
Diameter Ø115mm
Bore Size 22mm
Quantity 10
Bore Ø22mm
Disc Size Ø115mm
Grit Assorted
Nett Weight 0.83kg

Reviews

Be the first to submit a review

Trustpilot