Sealey FD11560 Flap Disc Zirconium Ø115mm 22mm Bore 60grit

MPN
FD11560
Brand
Sealey
EAN-13
5054630084126
Order Code
89-5531
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £2.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Zirconium flap disc for descaling, rust removal, weld preparation, weld cleaning and general surface preparation. More durable than aluminium oxide flap discs. Abrasive flaps are attached to rigid disc with epoxy adhesive - does not require backing pad. Depressed centre disc suitable for electric and air tools.
  • Zirconium flap disc for descaling, rust removal, weld preparation, weld cleaning and general surface preparation.
  • More durable than aluminium oxide flap discs.
  • Abrasive flaps attached to rigid disc with epoxy adhesive - does not require backing pad.
  • Depressed centre disc suitable for electric and air tools.
  • Size/Bore: Ø115/22mm.
  • Model No. FD11560
Type Flap disc
Bore Ø16mm
Disc Size Ø115mm
Grit 60Grit
Nett Weight 0.075kg

Reviews

Be the first to submit a review

Trustpilot