Sealey FD115120E10 115mm Aluminium Oxide Flap Discs 120Grit 22mm Bore - Pack 10

MPN
FD115120E10
Brand
Sealey
EAN-13
5054630200458
Order Code
94-5885
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Aluminium oxide flap disc for descaling, derusting, weld preparation, weld cleaning and general surface preparation. Pack contains four different levels of abrasion, for assorted applications and finishes. Abrasive flaps are attached to rigid disc with epoxy adhesive - does not require backing pad. Depressed centre discs suitable for electric and air tools.
  • Aluminium oxide flap discs for descaling, derusting, weld preparation, weld cleaning and general surface preparation.
  • Pack contains four different levels of abrasion, for assorted applications and finishes.
  • Abrasive flaps are attached to rigid disc with epoxy adhesive - does not require backing pad.
  • Depressed centre discs suitable for electric and air tools.
  • Size/Bore: Ø115/22mm.
  • Pack of 10.
  • 120Grit.
  • Model No. FD115120E10
Type Flap Disc
Diameter Ø115mm
Bore Size 22mm
Quantity 10
Bore Ø22mm
Disc Size Ø115mm
Grit 120
Nett Weight 0.6kg

Reviews

Be the first to submit a review

Trustpilot