Sealey FD115120 Flap Disc Zirconium Ø115mm Ø22mm Bore 120Grit

MPN
FD115120
Brand
Sealey
EAN-13
5054630029967
Order Code
94-4748
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £5.10 £4.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Zirconium flap disc for descaling, rust removal, weld preparation, weld cleaning and general surface preparation. More durable than normal sanding discs. Abrasive flaps are attached to rigid disc with epoxy adhesive - does not require backing pad. Depressed centre disc suitable for electric and air tools.
  • Zirconium flap disc for descaling, rust removal, weld preparation, weld cleaning and general surface preparation.
  • More durable than normal sanding discs.
  • Abrasive flaps attached to rigid disc with epoxy adhesive - does not require backing pad.
  • Depressed centre disc suitable for electric and air tools.
  • Size/Bore: Ø115/22mm.
  • Model No. FD115120
Type Flap Disc
Diameter Ø115mm
Bore Size 16mm
Quantity 1
Bore Ø16mm
Disc Size Ø115mm
Grit 120
Nett Weight 0.060kg

Reviews

Be the first to submit a review

Trustpilot