Sealey FD10080 Flap Disc Zirconium Ø100mm Ø16mm Bore 80Grit

MPN
FD10080
Brand
Sealey
EAN-13
5054630084393
Order Code
89-5529
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £2.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Zirconium flap disc for descaling, rust removal, weld preparation, weld cleaning and general surface preparation. More durable than aluminium oxide flap discs. Abrasive flaps are attached to rigid disc with epoxy adhesive - does not require backing pad. Depressed centre disc suitable for electric and air tools.
  • Zirconium flap disc for descaling, rust removal, weld preparation, weld cleaning and general surface preparation.
  • More durable than aluminium oxide flap discs.
  • Abrasive flaps attached to rigid disc with epoxy adhesive - does not require backing pad.
  • Depressed centre disc suitable for electric and air tools.
  • Size/Bore: Ø100/16mm.
  • Model No. FD10080
Type Flap disc
Bore Ø16mm
Disc Size Ø100mm
Grit 80
Nett Weight 0.0525kg

Reviews

Be the first to submit a review

Trustpilot