Sealey FD10060E Flap Disc Aluminium Oxide Ø100mm Ø16mm Bore 60Grit

MPN
FD10060E
Brand
Sealey
EAN-13
5054630030291
Order Code
94-4746
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £1.06 £0.901
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Aluminium oxide flap disc for descaling, rust removal, weld preparation, weld cleaning and general surface preparation. Abrasive flaps are attached to rigid disc with epoxy adhesive - does not require backing pad. Depressed centre disc suitable for electric and air tools.
  • Aluminium oxide flap disc for descaling, rust removal, weld preparation, weld cleaning and general surface preparation.
  • Abrasive flaps are attached to rigid disc with epoxy adhesive - does not require backing pad.
  • Depressed centre disc suitable for electric and air tools.
  • Model No. FD10060E
Type Flap Disc
Diameter Ø100mm
Bore Size 16mm
Quantity 1
Bore Ø16mm
Disc Size Ø100mm
Grit 60
Nett Weight 0.058kg

Reviews

Be the first to submit a review

Trustpilot