Sealey FBD11550 Sanding Disc Fibre Backed Ø115mm 50Grit Pack of 25

MPN
FBD11550
Brand
Sealey
EAN-13
5054511047035
Order Code
84-1805
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £7.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Aluminium and zirconia oxide abrasive fibre discs on a fibre paper backing. Suitable for removing paints from wood and metal surfaces as well as the grinding of weld seams.
  • Aluminium and zirconia oxide abrasive fibre discs on a fibre paper backing.
  • Suitable for removing paints from wood and metal surfaces as well as the grinding of weld seams.
  • Ø115mm disc.
  • 50Grit.
  • Pack of 25.
  • Model No. FBD11550
Type Fibre Disc
Diameter Ø115mm(Ø4-1/2")
Bore Size 22.23mm
Quantity 25
Disc Size Ø115mm(Ø4-1/2")
Grit 50
Lifetime Warranty No
Nett Weight 0.38kg
Pack Qty 25

Reviews

Be the first to submit a review

Trustpilot