Sealey EX03 Exhaust Mounting Rubbers - L62 x D54 x H13.5 (Pack Of 2)

Order Code:

89-9281

Brand: Sealey MPN: EX03 EAN-13: 5051747855878
Qty Unit Price (Ex VAT)
1+ £1.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/04/2026

Pack of two rubber exhaust mounts. Common size to fit many models of vehicle.

Model NoEX03
Dimensions (L x D x H):62 x 54 x 13.5mm
Distance Between Mounts:11mm
Mounting Holes:3.5mm High 180° Slots
Nett Weight:0.07Kg

Type Mounting rubbers
Dimensions 62 x 54 x 13.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot