Sealey EX01 Exhaust Mounting Rubbers L70 x D45 x H37 (Pack Of 2)

MPN
EX01
Brand
Sealey
EAN-13
5051747855854
Order Code
89-9279
Country of Origin
India
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Pack of two rubber exhaust mounts. Common size to fit many models of vehicle.
  • Pack of two rubber exhaust mounts.
  • Common size to fit many models of vehicle.
  • Distance Between Mounts: 33mm.
  • Dimensions (L x D x H): 70 x 45 x 37mm.
  • Model No. EX01
Type Mounting rubbers
Diameter 9mm
Dimensions 70 x 45 x 37mm
Dimensions (L x D x H) 70 x 45 x 37mm
Distance Between Mounts 33mm
Mounting Holes Ø9mm, 18 x 10mm Oval
Nett Weight 0.17kg

Reviews

Be the first to submit a review

Trustpilot