Sealey EVCC2216 EV Charging Cable Type 2 to Type 2 16A 5m

MPN
EVCC2216
Brand
Sealey
EAN-13
5054511906226
Order Code
94-3832
Country of Origin
China

Discontinued


The mode 3 charging cable simply plugs into any public or home EV charging point. Supplied with storage case.
  • The mode 3 charging cable simply plugs into any public or home EV charging point.
  • Current: 16A.
  • Voltage: 230V 1ph.
  • Cable Length: 5m.
  • Cable Specification: EN50620 - 3*2.5mm²+2*0.5mm².
  • IP54 Rated.
  • Supplied with storage case.
  • Model No. EVCC2216
Type Charge cable
Cable Length 5m
Cable Colour Black

Trustpilot