Sealey EVBT1000 High Lift EV Battery Lift/Hydraulic Platform Truck 1000kg Cap.

MPN
EVBT1000
Brand
Sealey
EAN-13
5054630545399
Order Code
94-5881
Country of Origin
China
  • Not available for Export
Qty Was Unit Price (Ex VAT)
1+ £2225.75 £1919.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 20 in stock

Heavy-duty construction, solid steel framework. High lift version, 1750mm maximum platform height. Multiple adjustments can be made to the table and saddles, for the removal and installation of most EV vehicle batteries. Fitted with four composite wheels. Two fixed and two locking castors for easy-rolling over rough workshop floors. One-piece hydraulic unit, controlled by large rear mounted foot pedal. Designed to assist with EV battery maintenance on electric vehicles. Can also be used for assisting with many other day-to-day workshop tasks such as removing/installing engines, transmissions, fuel tanks, subframes and can be used as a mobile service bench. Safety release mechanism is positioned on handlebar, for smooth controlled descent. This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Heavy-duty construction, solid steel framework.
  • High lift version, 1750mm maximum platform height.
  • Multiple adjustments can be made to the table and saddles, for the removal and installation of most EV vehicle batteries.
  • Fitted with four composite wheels. Two fixed and two locking castors for easy-rolling over rough workshop floors.
  • One-piece hydraulic unit, controlled by large rear mounted foot pedal.
  • Designed to assist with EV battery maintenance on electric vehicles.
  • Can also be used for assisting with many other day-to-day workshop tasks such as removing/installing engines, transmissions, fuel tanks, subframes and can be used as a mobile service bench.
  • Safety release mechanism is positioned on handlebar, for smooth controlled descent.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Model No. EVBT1000
Type EV battery Lift
Load Capacity 1tonne
Capacity 1000kg
Maximum Platform Height 1750mm
Minimum Platform Height 550mm
Nett Weight 270kg
Platform Length 1500mm
Platform width 800mm

Reviews

Be the first to submit a review

Trustpilot