Sealey EV18 1000V Arc Flash Face Shield

MPN
EV18
Brand
Sealey
EAN-13
5054630567643
Order Code
43-4468
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £153.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Protects against arc flash caused by short circuits on live electrical systems. Manufactured from clear polycarbonate, with anti-misting and anti-scratch treatment. Ratchet mechanism so the visor can be flipped up when not used. Ratchet adjustable headband with nylon comfort band. Suitable for use while wearing glasses. Shield dimensions: 220 x 396mm. Conforms to EN 166, EN 170, Class 1, GS-ET-29, ANSI Z 87.1.
  • Protects against arc flash caused by short circuits on live electrical systems.
  • Manufactured from clear polycarbonate, with anti-misting and anti-scratch treatment.
  • Ratchet mechanism so the visor can be flipped up when not used.
  • Ratchet adjustable headband with a nylon comfort band.
  • Suitable for use while wearing glasses.
  • Shield Dimensions (W x L): 220 x 396mm.
  • Conforms to EN 166, EN 170, Class 1, GS-ET-29, ANSI Z 87.1.
  • Model No. EV18
Type Electrics
Nett Weight 0.41kg

Reviews

Be the first to submit a review

Trustpilot