Sealey ESA01 Bench/Engine Stand Adaptor for VW/Porsche Air Cooled Engines

MPN
ESA01
Brand
Sealey
EAN-13
5054630534362
Order Code
43-4625
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £47.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Compatible with VW derived air cooled 4-cylinder engines 1200/1500/1600/1900cc including Porsche 912/356. Gives complete 360° access to the engine. Can be mounted to the workbench with the supplied bracket or can be added to most engine stands which receive 60mm diameter head tube (compatible with all Sealey stands except geared type). Bolts to left or right engine case halves, allowing full access to fully assembled or disassembled engine. Heavy gauge steel tubing. Powder paint finish for rust resistance.
  • Compatible with VW derived air cooled 4-cylinder engines 1200/1500/1600/1900cc including Porsche 912/356.
  • Gives complete 360° access to the engine.
  • Can be added to most engine stands which receive 60mm diameter head tube (compatible with all Sealey stands except geared type).
  • Bolts to left or right engine case halves, allowing full access to fully assembled or disassembled engine.
  • Heavy gauge steel tubing.
  • Powder paint finish for rust resistance.
  • Model No. ESA01
Type Engine Stands & Supports
Nett Weight 5.2kg
Size (W x D x H) N/A

Reviews

Be the first to submit a review

Trustpilot