Sealey ES680F Folding Engine Stand 680kg Capacity

MPN
ES680F
Brand
Sealey
EAN-13
5054630484285
Order Code
43-4768
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £204.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Accepts a wide variety of engines and transmissions. The head swivel 360° for accessibility to all parts of the engine. Fully adjustable mounting arms. Swivel castors provide excellent manoeuvrability. Maximum Load Length: 700mm.
  • Accepts a wide variety of engines and transmissions.
  • Head swivels through 360°.
  • Swivel castors.
  • Fully adjustable mounting arms.
  • Maximum Load Length: 700mm.
  • Model No. ES680F
Type Engine Stands & Supports
Capacity 680kg
Nett Weight 32.5kg
Size (W x D x H) Unfolded: 1000 x 800 x 1150mm,Folded: 560 x 800 x 1150mm

Reviews

Be the first to submit a review

Trustpilot