Sealey ES680D Folding 360 Rotating Engine Stand Geared Handle Drive 680kg Cap

MPN
ES680D
Brand
Sealey
EAN-13
5054630350474
Order Code
94-5871
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £504.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 24/01/2027


This engine stand accepts a wide variety of engines and transmissions. The geared handle drive allows for easy and accurate 360º rotation in order to access all parts of the engine. Mounting head has four fully adjustable arms with bolt holes to accommodate various load sizes. Fitted with screw lock to ensure load is secured. Swivel castors provide excellent manoeuvrability. Assembled with clevis pins and clips so the stand can be folded for storage. Maximum Load Length: 700mm.
  • This engine stand accepts a wide variety of engines and transmissions.
  • The geared handle drive allows for easy and accurate 360º rotation in order to access all parts of the engine.
  • Mounting head has four fully adjustable arms with bolt holes to accommodate various load sizes.
  • Fitted with screw lock to ensure load is secured.
  • Swivel castors provide excellent manoeuvrability.
  • Assembled with clevis pins and clips so the stand can be folded for storage.
  • Size (W x D x H): 1080 x 895 x 890mm.
  • Maximum Load Length: 700mm.
  • Model No. ES680D
Type Engine stand
Load Capacity 680kg
Capacity 680kg
Nett Weight 39.5kg
Size (W x D x H) 1010 x 820 x 880mm

Reviews

Be the first to submit a review

Trustpilot